ES341PTTX.CR.BGO.ITU | ||
---|---|---|
DigiKey Part Number | 2014-ES341PTTX.CR.BGO.ITU-ND | |
Manufacturer | ||
Manufacturer Product Number | ES341PTTX.CR.BGO.ITU | |
Description | TX CUTTER TPRD SMALL,FLUSH,ESD | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.72" (120.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 4.72" (120.0mm) | |
Features | Carbide Blades, Ergonomic, ESD Safe | |
Capacity | 23 ~ 38 AWG Hard Wire | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Tungsten Carbide Cutters |
Video File | Ideal-tek Tungsten Carbide Cutters |
Featured Product | TX Cutters |
HTML Datasheet | Tungsten Carbide Cutters |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Attribute | Description |
---|---|
Other Names | 7640144719616 2014-ES341PTTX.CR.BGO.ITU |
Standard Package | 1 |