ES248TX.CR.BGO.ITU | ||
---|---|---|
DigiKey Part Number | 2014-ES248TX.CR.BGO.ITU-ND | |
Manufacturer | ||
Manufacturer Product Number | ES248TX.CR.BGO.ITU | |
Description | CUTTER SIDE TPRD FULL FLSH 4.76" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 4.76" (121.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Full Flush | |
Length - Overall | 4.76" (121.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Tungsten Carbide Cutters |
Video File | Precision Cuts |
Featured Product | TX Cutters |
HTML Datasheet | Tungsten Carbide Cutters |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,558.24000 | ¥1,558.24 |
Attribute | Description |
---|---|
Other Names | 2014-ES248TX.CR.BG.ITU-ND ES248TX.CR.BG.ITU-ND 7640144719418 ES248TX.CR.BG.ITU 2014-ES248TX.CR.BGO.ITU 2014-ES248TX.CR.BG.ITU |
Standard Package | 1 |