4313 SM | ||
---|---|---|
DigiKey Part Number | 2014-4313SM-ND | |
Manufacturer | ||
Manufacturer Product Number | 4313 SM | |
Description | KNIFE TRIM W/SM92 BLADES | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Knife, Utility Nylon Pouch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife, Utility | |
Features | Nylon Pouch | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.14000 | ¥413.14 |