31AC0224A-IP | ||
---|---|---|
DigiKey Part Number | 2882-31AC0224A-IP-ND | |
Manufacturer | ||
Manufacturer Product Number | 31AC0224A-IP | |
Description | BATT CHARGER DESKTOP 24V 2A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Desktop Battery Charger 24V 2A 24V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Voltage - Nominal | 24V | |
Charge Current - Max | 2A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 59W | |
Size / Dimension | 4.69" L x 2.40" W x 1.46" H (119.00mm x 61.00mm x 37.00mm) | |
Mounting Type | Desktop | |
Termination Style | Alligator Clips | |
Features | - | |
Operating Temperature | 0°C ~ 45°C | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.68000 | ¥325.68 |
5 | ¥323.06400 | ¥1,615.32 |
20 | ¥320.47450 | ¥6,409.49 |
40 | ¥310.13525 | ¥12,405.41 |
60 | ¥299.79733 | ¥17,987.84 |
100 | ¥289.45890 | ¥28,945.89 |
260 | ¥279.12119 | ¥72,571.51 |