70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21004-070E

DigiKey Part Number
5378-21004-070ETR-ND - Tape & Reel (TR)
5378-21004-070ECT-ND - Cut Tape (CT)
5378-21004-070EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
21004-070E
Description
NOVASTACK 35-HDH RECEPTACLE 70P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.014" (0.35mm)
Manufacturer
I-PEX
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
5.12µin (0.130µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
1.5mm
Number of Positions
70
Height Above Board
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.51000¥20.51
10¥17.44900¥174.49
25¥16.35080¥408.77
50¥15.57020¥778.51
100¥14.82600¥1,482.60
250¥13.89716¥3,474.29
500¥13.23374¥6,616.87
1,000¥12.65271¥12,652.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥11.25049¥56,252.45
Manufacturers Standard Package