GLF-121-610-012 | ||
---|---|---|
DigiKey Part Number | H1462RC-ND | |
Manufacturer | ||
Manufacturer Product Number | GLF-121-610-012 | |
Description | CABLE MOD COIL 6COND BLACK 14' | |
Customer Reference | ||
Detailed Description | 6 Conductor Modular Coil Cable Black 14' (4.27m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 6 | |
Length - Coil Retracted | 3.67' (1.12m) | |
Length - Coil Extended | 14' (4.27m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.551" (14mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.61000 | ¥35.61 |
10 | ¥34.84400 | ¥348.44 |
25 | ¥34.17440 | ¥854.36 |