TARS-HCASS | ||
---|---|---|
DigiKey Part Number | 480-7123-ND | |
Manufacturer | ||
Manufacturer Product Number | TARS-HCASS | |
Description | IMU, ACCEL/GYRO, CAN J1939, AMPS | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor CAN Bus Output | |
Datasheet | Datasheet | |
EDA/CAD Models | TARS-HCASS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | CAN Bus | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Honeywell TARS IMU | Digi-Key Daily |
Featured Product | Transportation Attitude Reference System Inertial Measurement Unit (TARS-IMU) Motion Sensor |
CAD Models | TARS-HCASS Models |
PCN Obsolescence/ EOL | TARS-1.0_202301001 3/24/23 |
HTML Datasheet | Position Sensors Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,872.21000 | ¥4,872.21 |
10 | ¥4,712.76000 | ¥47,127.60 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
TARS-BAASS | Honeywell Sensing and Productivity Solutions | 9 | 480-TARS-BAASS-ND | ¥3,182.34000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 480-7123 2266-TARS-HCASS |
Standard Package | 5 |