SR16C-J6 | ||
---|---|---|
DigiKey Part Number | 480-1992-ND | |
Manufacturer | ||
Manufacturer Product Number | SR16C-J6 | |
Description | SENSOR HALL DIGITAL WIRE LEADS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Vane | |
Termination Style | Wire Leads | |
Voltage - Supply | 3.8V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Slotted Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.74000 | ¥136.74 |
20 | ¥114.61800 | ¥2,292.36 |