LM-HH4AS-H21 | ||
---|---|---|
DigiKey Part Number | 480-6392-ND | |
Manufacturer | ||
Manufacturer Product Number | LM-HH4AS-H21 | |
Description | COUNTER LCD 6 CHAR 9-64V PNL MT | |
Customer Reference | ||
Detailed Description | Time Counter (Hour Meter) 9 ~ 64VAC/DC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | - | |
Output Type | - | |
Voltage - Supply | 9 ~ 64VAC/DC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 36.58mm x 23.88mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.039 lb (17.69 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥963.84000 | ¥963.84 |
10 | ¥907.16600 | ¥9,071.66 |
100 | ¥776.75940 | ¥77,675.94 |