HPMA115C0-003 | ||
---|---|---|
DigiKey Part Number | 480-HPMA115C0-003-ND | |
Manufacturer | ||
Manufacturer Product Number | HPMA115C0-003 | |
Description | HPM SERIES PM2.5 PARTICLE SENSOR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Air Sensor Dust Sensor Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Sensor | |
Output Type | UART | |
Sensitivity | 15μg/m3 | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥927.30000 | ¥927.30 |
10 | ¥772.78300 | ¥7,727.83 |
25 | ¥747.02240 | ¥18,675.56 |
100 | ¥721.26120 | ¥72,126.12 |