HFE4020-313/BBA | ||
---|---|---|
DigiKey Part Number | 480-2036-ND | |
Manufacturer | ||
Manufacturer Product Number | HFE4020-313/BBA | |
Description | XMITTER FIBER OPTIC 850NM | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 850nm 1.7V 100 mA ST | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Spectral Bandwidth | 50nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 70 pF | |
Connector Type | ST |