GFD3500-002-ABA | ||
---|---|---|
DigiKey Part Number | GFD3500-002-ABA-ND | |
Manufacturer | ||
Manufacturer Product Number | GFD3500-002-ABA | |
Description | FIBER OPTIC RECEIVER 16MBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver Networking 16Mbps 4.75V ~ 5.25V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Applications | Networking | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 50 |