FMAMSDXX015WC2C3 | ||
---|---|---|
DigiKey Part Number | 480-FMAMSDXX015WC2C3TR-ND - Tape & Reel (TR) 480-FMAMSDXX015WC2C3CT-ND - Cut Tape (CT) 480-FMAMSDXX015WC2C3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FMAMSDXX015WC2C3 | |
Description | FMA SERIES FORCE SENSOR, COMPENS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Force Sensing Resistor Force Sensor 1.5kgf (3.3lbs) | |
Datasheet | Datasheet | |
EDA/CAD Models | FMAMSDXX015WC2C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Force | 1.5kgf (3.3lbs) | |
Output | Digital | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | 5°C ~ 50°C | |
Voltage - Supply | 3V ~ 3.6V | |
Actuator Type | Ball | |
Actuator Style/Size | Round, 0.8mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FMA Series Datasheet~ |
Other Related Documents | |
Video File | MicroForce Sensors - FMA Series | Datasheet Preview MicroForce Sensors - FMA Series V2 | Datasheet Preview |
Design Resources | |
Featured Product | FMA Series |
CAD Models | FMAMSDXX015WC2C3 Models |
HTML Datasheet | FMA Series Datasheet~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.20000 | ¥404.20 |
10 | ¥336.82800 | ¥3,368.28 |
25 | ¥298.33400 | ¥7,458.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥288.71163 | ¥46,193.86 |
Attribute | Description |
---|---|
Other Names | 480-FMAMSDXX015WC2C3TR 480-FMAMSDXX015WC2C3DKR 480-FMAMSDXX015WC2C3CT |
Standard Package | 160 |