FMAMSDXX005WCSC3 | ||
---|---|---|
DigiKey Part Number | 480-FMAMSDXX005WCSC3TR-ND - Tape & Reel (TR) 480-FMAMSDXX005WCSC3CT-ND - Cut Tape (CT) 480-FMAMSDXX005WCSC3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FMAMSDXX005WCSC3 | |
Description | FMA SERIES FORCE SENSOR, COMPENS | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Force Sensing Resistor Force Sensor 0.51kgf (1lb) | |
Datasheet | Datasheet | |
EDA/CAD Models | FMAMSDXX005WCSC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Force | 0.51kgf (1lb) | |
Output | Digital | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | 5°C ~ 50°C | |
Voltage - Supply | 3V ~ 3.6V | |
Actuator Type | Ball | |
Actuator Style/Size | Round, 0.8mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.33000 | ¥404.33 |
10 | ¥336.93600 | ¥3,369.36 |
25 | ¥298.42960 | ¥7,460.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥288.80413 | ¥46,208.66 |