C3200-6142A

DigiKey Part Number
C3200-6142A-ND
Manufacturer
Manufacturer Product Number
C3200-6142A
Description
FLEX HEATER 24" WIRE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flexible Heater, Foil
Temperature Rating
-
Watt Density @ 12V
-
Voltage
-
Shape
Rectangular
Length
3.000" (76.20mm)
Width
2.000" (50.80mm)
Diameter
-
Thickness
-
Material
-
Attachment Method
Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
2' (0.61m)
Material - Insulation
Silicone
Wire Gauge
22 AWG
Color
-
Approval Agency
CSA, UL
Features
-