C3200-6138A | ||
---|---|---|
DigiKey Part Number | C3200-6138A-ND | |
Manufacturer | ||
Manufacturer Product Number | C3200-6138A | |
Description | FLEX HEATER 24" WIRE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flexible Heater, Foil | |
Temperature Rating | - | |
Watt Density @ 12V | 10 W/in² | |
Power (Watts) | 60 W | |
Voltage | - | |
Resistance | 2.4 Ohms | |
Shape | Rectangular | |
Length | 3.000" (76.20mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Thickness | - | |
Material | - | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 2' (0.61m) | |
Material - Insulation | Silicone | |
Wire Gauge | 22 AWG | |
Color | - | |
Approval Agency | CSA, UL | |
Features | - |
Resource Type | Link |
---|---|
HTML Datasheet | Standard Heaters Drawing |
Product Drawings | Standard Heaters Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.49.9000 |
Attribute | Description |
---|---|
Standard Package | 10 |