84828-08 | ||
---|---|---|
DigiKey Part Number | 480-6840-ND | |
Manufacturer | ||
Manufacturer Product Number | 84828-08 | |
Description | SWITCH KEYLOCK 2POS SPST 20A 12V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position SPST 20A (DC) AC 12 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Center | |
Angle of Throw | 45° | |
Contact Material | Copper | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.35mm Dia | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 39.88mm | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.66000 | ¥386.66 |
10 | ¥351.88400 | ¥3,518.84 |
25 | ¥335.51520 | ¥8,387.88 |
50 | ¥313.01180 | ¥15,650.59 |
150 | ¥300.73633 | ¥45,110.45 |