2CCPA1A1B2A | ||
---|---|---|
DigiKey Part Number | 480-2CCPA1A1B2A-ND | |
Manufacturer | ||
Manufacturer Product Number | 2CCPA1A1B2A | |
Description | CABLE PULL SWITCH 2NC 10A 240V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 240V | |
Voltage Rating - DC | 250V | |
Maximum Cable Length | 76.2m (x2) | |
Features | Lighted Indicator | |
Operating Force | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2CCP Series Datasheet |
Other Related Documents | |
Mfg Application Notes | |
Featured Product | 2CCP Cable-Pull Safety Switch |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,331.11000 | ¥7,331.11 |
5 | ¥7,221.72200 | ¥36,108.61 |
10 | ¥6,784.04300 | ¥67,840.43 |
Attribute | Description |
---|---|
Other Names | 2266-2CCPA1A1B2A 480-2CCPA1A1B2A |
Standard Package | 1 |