RMB | USD

Obsolete item.
cms-photo-not-available

PPTR0015AP2VB

Digi-Key Part Number
PPTR0015AP2VB-ND
Manufacturer
Honeywell Aerospace
Manufacturer Product Number
PPTR0015AP2VB
Supplier
Description
PRESSURE TRANSDUCER
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Female - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Aerospace
Series
Package
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog, RS-232
Output
0 V ~ 5 V
Accuracy
±0.24%
Voltage - Supply
6V ~ 30V
Port Size
Female - 1/4"" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Standard Package1