RMB | USD

Obsolete item.
cms-photo-not-available

PPT2-0500GWF2VS

Digi-Key Part Number
PPT2-0500GWF2VS-ND
Manufacturer
Honeywell Aerospace
Manufacturer Product Number
PPT2-0500GWF2VS
Supplier
Description
PRESSURE TRANSDUCER
Detailed Description
Pressure Sensor 500PSI (3447.38kPa) Vented Gauge Male - 0.13" (3.18mm) Tube, Filter 0 V ~ 5 V Module Cube
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Aerospace
Series
Package
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
500PSI (3447.38kPa)
Output Type
Analog, RS-232
Output
0 V ~ 5 V
Accuracy
±0.0375%
Voltage - Supply
6V ~ 34V
Port Size
Male - 0.13"" (3.18mm) Tube, Filter
Port Style
Barbed, Filtered
Features
-
Termination Style
Connector
Maximum Pressure
600PSI (4136.85kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Module Cube
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Standard Package1