RMB | USD

Obsolete item.
cms-photo-not-available

PPT2-0050DKF5VS

Digi-Key Part Number
PPT2-0050DKF5VS-ND
Manufacturer
Honeywell Aerospace
Manufacturer Product Number
PPT2-0050DKF5VS
Supplier
Description
PRESSURE TRANSDUCER
Detailed Description
Pressure Sensor ±50PSI (±344.74kPa) Differential Male - 1/8" (3.18mm) Swagelok™, Filter 0 V ~ 5 V Module Cube
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Aerospace
Series
Package
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
±50PSI (±344.74kPa)
Output Type
Analog, RS-485
Output
0 V ~ 5 V
Accuracy
±0.0375%
Voltage - Supply
6V ~ 34V
Port Size
Male - 1/8"" (3.18mm) Swagelok™, Filter
Port Style
Filtered, Threaded
Features
-
Termination Style
Connector
Maximum Pressure
±150PSI (±1034.21kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Module Cube
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Standard Package1