RMB | USD

Obsolete item.
cms-photo-not-available

PPT2-0020GFK5VS

Digi-Key Part Number
PPT2-0020GFK5VS-ND
Manufacturer
Honeywell Aerospace
Manufacturer Product Number
PPT2-0020GFK5VS
Supplier
Description
PRESSURE TRANSDUCER
Detailed Description
Pressure Sensor 20PSI (137.9kPa) Vented Gauge Male - 1/8" (3.18mm) Swagelok™, Filter 0 V ~ 5 V Module Cube
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Aerospace
Series
Package
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
20PSI (137.9kPa)
Output Type
Analog, RS-485
Output
0 V ~ 5 V
Accuracy
±0.0375%
Voltage - Supply
6V ~ 34V
Port Size
Male - 1/8"" (3.18mm) Swagelok™, Filter
Port Style
Filtered, Threaded
Features
-
Termination Style
Connector
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Module Cube
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Standard Package1