1.01.0233.22001 | ||
---|---|---|
DigiKey Part Number | 1976-1050-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.01.0233.22001 | |
Description | IXXAT CAN-IB200 2X CAN W/ISOL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | CAN Adapter Cards PCI Express | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | CAN | |
Interface | PCI Express | |
Number of Ports | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,178.58000 | ¥12,178.58 |