SW20-SCPT75-2(23) | ||
---|---|---|
DigiKey Part Number | 26-SW20-SCPT75-2(23)-ND | |
Manufacturer | ||
Manufacturer Product Number | SW20-SCPT75-2(23) | |
Description | CONN CIRC PLUG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Plug Connector SC Simplex Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 7.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Attenuation - Typ | - | |
Reflection | -40dB | |
Housing Material | Zinc Alloy | |
Ferrule Material | - | |
Body Material | Zinc Alloy | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 200 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.73000 | ¥436.73 |