
S-1660A(09) | |
|---|---|
DigiKey Part Number | S-1660A(09)-ND |
Manufacturer | |
Manufacturer Product Number | S-1660A(09) |
Description | CONN RCPT 60POS SOLDER SILVER |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector Solder Eyelet Silver |
Datasheet | Datasheet |
EDA/CAD Models | S-1660A(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Flange | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |

