RPC1-12RB-6P(71) | ||
---|---|---|
DigiKey Part Number | HR1817-ND | |
Manufacturer | ||
Manufacturer Product Number | RPC1-12RB-6P(71) | |
Description | CONN RCPT MALE 6P SILV SLDR CUP | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | RPC1-12RB-6P(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.492" (12.50mm) | |
Operating Temperature | -10°C ~ 60°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 196.9µin (5.00µm) | |
Insert Material | Polyacetal | |
Applications | - | |
Base Product Number |