RP34-SC-112 | ||
---|---|---|
DigiKey Part Number | HR175-ND | |
Manufacturer | ||
Manufacturer Product Number | RP34-SC-112 | |
Description | CONN TERM FEMALE 18-22AWG TIN | |
Customer Reference | ||
Detailed Description | Connector Contact, Terminal For Power Entry Inlets and Outlets | |
Datasheet | Datasheet | |
EDA/CAD Models | RP34-SC-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Contact, Terminal | |
For Use With/Related Products | Power Entry Inlets and Outlets | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RP34 Series Datasheet |
CAD Models | RP34-SC-112 Models |
PCN Obsolescence/ EOL |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.34350 | ¥434.35 |
Attribute | Description |
---|---|
Other Names | *RP34-SC-112 RP34SC112 HR175 113-5076-4-00 |
Standard Package | 100 |