RMB | USD

Obsolete item.
RM15WTP-12S

RM15WTP-12S

Digi-Key Part Number
HR1100-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
RM15WTP-12S
Supplier
Description
CONN PLUG FMALE 12 POS
Detailed Description
12 Position Circular Connector Plug, Female Sockets
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug, Female Sockets
Number of Positions
12
Shell Size - Insert
15
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
Non-Stock

Additional Resources
AttributeDescription
Other Names
*RM15WTP-12S
HR1100
RM15WTP-12S-ND
Standard Package20