NX1-25T-KT9K(05) | ||
---|---|---|
DigiKey Part Number | H124215-ND | |
Manufacturer | ||
Manufacturer Product Number | NX1-25T-KT9K(05) | |
Description | CONN FRAME KIT 25POS 0.9MM 5V | |
Customer Reference | ||
Detailed Description | Connector Frame Assembly Kit For PCMCIA - Type II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Frame Assembly Kit | |
For Use With/Related Products | PCMCIA - Type II | |
Base Product Number |