HSC-AT11K-A00 | ||
---|---|---|
DigiKey Part Number | HSC-AT11K-A00-ND | |
Manufacturer | ||
Manufacturer Product Number | HSC-AT11K-A00 | |
Description | CONN SC ATTENUATOR 0DB 250MW | |
Customer Reference | ||
Detailed Description | Fiber Optic Attenuator SC, Singlemode 0dB | |
Datasheet | Datasheet | |
EDA/CAD Models | HSC-AT11K-A00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 0dB | |
Type | SC, Singlemode | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HSC-AT11 Series |
CAD Models | HSC-AT11K-A00 Models |
PCN Obsolescence/ EOL | Mult Devs - End of Life 08/DEC/2020 |
PCN Design/Specification | Mult devs Material manufacturer chg 23/AUG/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.70.0000 |
Attribute | Description |
---|---|
Other Names | 820-6001-6-00 |
Standard Package | 20 |