HRM-T-8 | ||
---|---|---|
DigiKey Part Number | HRM-T-8-ND | |
Manufacturer | ||
Manufacturer Product Number | HRM-T-8 | |
Description | SOLDERING TOOL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HRM Series |
HTML Datasheet | HRM Series |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,672.94700 | ¥16,729.47 |
Attribute | Description |
---|---|
Other Names | 350-0019-0-00 |
Standard Package | 10 |