HRFC-C1-150MM | ||
---|---|---|
DigiKey Part Number | HRFC-C1-150MM-ND | |
Manufacturer | ||
Manufacturer Product Number | HRFC-C1-150MM | |
Description | CONN DUST CAP HRFC SERIES | |
Customer Reference | ||
Detailed Description | Connector Dust Cap For FC Adapters | |
Datasheet | Datasheet | |
EDA/CAD Models | HRFC-C1-150MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Dust Cap | |
For Use With/Related Products | FC Adapters | |
Specifications | Bayonet Lock | |
Material | Metal | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |