HRFC-AT11K-A02(62) | ||
---|---|---|
DigiKey Part Number | HRFC-AT11K-A02(62)-ND | |
Manufacturer | ||
Manufacturer Product Number | HRFC-AT11K-A02(62) | |
Description | CONN FC ATTENUATOR 2DB | |
Customer Reference | ||
Detailed Description | Fiber Optic Attenuator FC, Singlemode, Dual Window 2dB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 2dB | |
Type | FC, Singlemode, Dual Window | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HRFC Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.70.0000 |
Attribute | Description |
---|---|
Other Names | 820-8002-0-62 |
Standard Package | 1 |