
HR10A-TC-02 | |
|---|---|
DigiKey Part Number | H9974-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-TC-02 |
Description | TOOL HAND CRIMPER 5/7MM SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper, Cable Tool Circular Connectors, Cable Dia 5.0mm and 7.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper, Cable | |
For Use With/Related Products | Circular Connectors, Cable Dia 5.0mm and 7.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,273.48000 | ¥5,273.48 |
| 5 | ¥4,888.37400 | ¥24,441.87 |
| 10 | ¥4,731.51800 | ¥47,315.18 |




