
HR10A-10R-12PC(71) | |
|---|---|
DigiKey Part Number | HR1678-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10R-12PC(71) |
Description | CONN RCPT HSNG MALE 12POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10R-12PC(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.28000 | ¥86.28 |
| 20 | ¥69.82450 | ¥1,396.49 |
| 40 | ¥66.49050 | ¥2,659.62 |
| 60 | ¥64.61467 | ¥3,876.88 |
| 100 | ¥62.32750 | ¥6,232.75 |
| 260 | ¥58.26562 | ¥15,149.06 |
| 500 | ¥55.64040 | ¥27,820.20 |
| 1,000 | ¥52.98744 | ¥52,987.44 |











