


H8BXT-10112-B4 | |
|---|---|
DigiKey Part Number | H8BXT-10112-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10112-B4 |
Description | SINGLE END JUMPER 12" 24AWG BLAC |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.00400 | ¥50.04 |
| 30 | ¥4.63133 | ¥138.94 |
| 50 | ¥4.46660 | ¥223.33 |
| 100 | ¥4.25330 | ¥425.33 |
| 250 | ¥3.98644 | ¥996.61 |
| 500 | ¥3.79590 | ¥1,897.95 |
| 1,000 | ¥3.61458 | ¥3,614.58 |
| 2,500 | ¥3.38821 | ¥8,470.52 |
| 5,000 | ¥3.22650 | ¥16,132.50 |

