


H8BXT-10103-B4 | |
|---|---|
DigiKey Part Number | H8BXT-10103-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10103-B4 |
Description | SINGLE END JUMPER 3" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.21000 | ¥42.10 |
| 30 | ¥3.89600 | ¥116.88 |
| 50 | ¥3.75740 | ¥187.87 |
| 100 | ¥3.57750 | ¥357.75 |
| 250 | ¥3.35312 | ¥838.28 |
| 500 | ¥3.19268 | ¥1,596.34 |
| 1,000 | ¥3.04025 | ¥3,040.25 |
| 2,500 | ¥2.84979 | ¥7,124.48 |
| 5,000 | ¥2.71378 | ¥13,568.90 |

