H3AAG-10108-R6 | ||
---|---|---|
DigiKey Part Number | H3AAG-10108-R6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3AAG-10108-R6 | |
Description | JUMPER-H1507TR/A3049R/H1507TR 8" | |
Customer Reference | ||
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.40600 | ¥64.06 |
30 | ¥6.14900 | ¥184.47 |
50 | ¥6.01780 | ¥300.89 |
100 | ¥5.75590 | ¥575.59 |
250 | ¥5.23300 | ¥1,308.25 |
500 | ¥4.70962 | ¥2,354.81 |
1,000 | ¥4.18638 | ¥4,186.38 |
2,500 | ¥3.79390 | ¥9,484.75 |
5,000 | ¥3.66308 | ¥18,315.40 |