GT5P-1PP-HU(70) | ||
---|---|---|
DigiKey Part Number | H123625-ND | |
Manufacturer | ||
Manufacturer Product Number | GT5P-1PP-HU(70) | |
Description | CONN HOUSING FOR M TERMINALS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing For M Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | GT5P-1PP-HU(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GT5 Series |
CAD Models | GT5P-1PP-HU(70) Models |
PCN Design/Specification | Mult devs Material manufacturer chg 23/AUG/2018 |
EDA Models | GT5P-1PP-HU(70) Models |
Product Drawings | GT5P-1PP-HU(70) Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.65000 | ¥20.65 |
10 | ¥17.94200 | ¥179.42 |
25 | ¥17.18240 | ¥429.56 |
50 | ¥16.79860 | ¥839.93 |
100 | ¥16.03530 | ¥1,603.53 |
250 | ¥14.50840 | ¥3,627.10 |
500 | ¥13.36298 | ¥6,681.49 |
1,000 | ¥11.45395 | ¥11,453.95 |
2,500 | ¥10.69035 | ¥26,725.88 |
Attribute | Description |
---|---|
Other Names | GT5P-1PP-HU(70)-ND *GT5P-1PP-HU(70) -GT5P-1PP-HU(70) H123625 *GT5P-1PP-HU(70)-ND 755-0030-7-70 |
Standard Package | 100 |