GT22-SW | ||
---|---|---|
DigiKey Part Number | GT22-SW-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GT22-SW | |
Description | ETC CARD DETECTION SWITCH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.99802 | ¥12,495.05 |
Attribute | Description |
---|---|
Other Names | 772-0004-2-00 |
Standard Package | 2,500 |