GT17V-6DP-2C | ||
---|---|---|
DigiKey Part Number | H123582-ND | |
Manufacturer | ||
Manufacturer Product Number | GT17V-6DP-2C | |
Description | CONN INSULATOR FOR GT17 SERIES | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Insulator For GT17 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | GT17V-6DP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | GT17 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.11000 | ¥11.11 |
10 | ¥9.38000 | ¥93.80 |
25 | ¥8.99240 | ¥224.81 |
50 | ¥8.80240 | ¥440.12 |
100 | ¥8.41920 | ¥841.92 |
250 | ¥7.65380 | ¥1,913.45 |
500 | ¥6.88844 | ¥3,444.22 |
1,000 | ¥6.12305 | ¥6,123.05 |
2,500 | ¥5.54901 | ¥13,872.52 |