GT16G-2428PCF | ||
---|---|---|
DigiKey Part Number | H122632TR-ND - Tape & Reel (TR) H122632CT-ND - Cut Tape (CT) H122632DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GT16G-2428PCF | |
Description | CONN PIN INNER CONTACT M CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin, Inner Contact Contact Coax Tin Crimp M 24-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | GT16G-2428PCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin, Inner Contact | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.82100 | ¥28.21 |
25 | ¥2.48440 | ¥62.11 |
50 | ¥2.28280 | ¥114.14 |
100 | ¥2.19260 | ¥219.26 |
250 | ¥1.96904 | ¥492.26 |
500 | ¥1.87946 | ¥939.73 |
1,000 | ¥1.56630 | ¥1,566.30 |
2,500 | ¥1.43202 | ¥3,580.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.25302 | ¥12,530.20 |
20,000 | ¥1.20827 | ¥24,165.40 |
30,000 | ¥1.19037 | ¥35,711.10 |
50,000 | ¥1.16352 | ¥58,176.00 |