GT16-2428PCF | ||
---|---|---|
DigiKey Part Number | H122612TR-ND - Tape & Reel (TR) H122612CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GT16-2428PCF | |
Description | CONN PIN INNER CONTACT M CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin, Inner Contact Contact Coax Tin Crimp M 24-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | GT16-2428PCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin, Inner Contact | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GT16 Series Datasheet |
CAD Models | GT16-2428PCF Models |
Product Drawings | GT16-2428PCF Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.82100 | ¥28.21 |
25 | ¥2.48440 | ¥62.11 |
50 | ¥2.28280 | ¥114.14 |
100 | ¥2.19250 | ¥219.25 |
250 | ¥1.96896 | ¥492.24 |
500 | ¥1.87936 | ¥939.68 |
1,000 | ¥1.56621 | ¥1,566.21 |
2,500 | ¥1.43195 | ¥3,579.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.25296 | ¥12,529.60 |
20,000 | ¥1.20821 | ¥24,164.20 |
30,000 | ¥1.19031 | ¥35,709.30 |
50,000 | ¥1.16346 | ¥58,173.00 |
Attribute | Description |
---|---|
Other Names | -GT16-2428PCFDKR-ND *GT16-2428PCFCT-ND -GT16-2428PCF -GT16-2428PCFDKRINACTIVE *GT16-2428PCFDKR-ND H122612DKR-ND -GT16-2428PCF-ND *GT16-2428PCF -GT16-2428PCFCT H122612CT *GT16-2428PCF-ND H122612DKRINACTIVE -GT16-2428PCFDKR H122612DKR H122612TR 766-0006-6-00 |
Standard Package | 10,000 |