GT13SH-1/1S-R | ||
---|---|---|
DigiKey Part Number | H123498-ND | |
Manufacturer | ||
Manufacturer Product Number | GT13SH-1/1S-R | |
Description | CONN RETAINER FOR GT13 HOUSING | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Retainer For GT13 Housing, 2 Positions | |
Datasheet | Datasheet | |
EDA/CAD Models | GT13SH-1/1S-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT13 Housing, 2 Positions | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GT13 Series Datasheet |
CAD Models | GT13SH-1/1S-R Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
10 | ¥2.40700 | ¥24.07 |
25 | ¥2.12440 | ¥53.11 |
50 | ¥1.95120 | ¥97.56 |
100 | ¥1.87450 | ¥187.45 |
300 | ¥1.68320 | ¥504.96 |
500 | ¥1.60670 | ¥803.35 |
1,000 | ¥1.33903 | ¥1,339.03 |
2,500 | ¥1.22422 | ¥3,060.55 |
Attribute | Description |
---|---|
Other Names | *GT13SH-1/1S-R 763-0049-0-00 *GT13SH-1/1S-R-ND GT13SH-1/1S-R-ND -GT13SH-1/1S-R H123498 |
Standard Package | 100 |