GT13GM-1/1S-HU | ||
---|---|---|
DigiKey Part Number | GT13GM-1/1S-HU-ND | |
Manufacturer | ||
Manufacturer Product Number | GT13GM-1/1S-HU | |
Description | CONN HOUSING FOR F TERMINALS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing For F Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 2 Positions | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GT13 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.07030 | ¥507.03 |
Attribute | Description |
---|---|
Other Names | 763-0086-6-00 |
Standard Package | 100 |