GT13-30/F4-5SCF(70) | ||
---|---|---|
DigiKey Part Number | H124506TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GT13-30/F4-5SCF(70) | |
Description | CONN SOCKET CONTACT F CRIMP TIN | |
Customer Reference | ||
Detailed Description | Socket Contact Coax Tin Crimp F 30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | GT13-30/F4-5SCF(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 30 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GT13 Series Datasheet |
CAD Models | GT13-30/F4-5SCF(70) Models |
PCN Obsolescence/ EOL | |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
GT13-30/F4-5SCF(55) | Hirose Electric Co Ltd | 2,167 | 26-GT13-30/F4-5SCF(55)CT-ND | ¥7.89000 | Similar |
Attribute | Description |
---|---|
Other Names | -GT13-30/F4-5SCF(70) GT13-30/F4-5SCF(70)-ND H124506TR *GT13-30/F4-5SCF(70) 763-0067-1-70 *GT13-30/F4-5SCF(70)-ND H124506CT |
Standard Package | 2,200 |