FX8C-100S-SV5(93) | ||
---|---|---|
DigiKey Part Number | H126141TR-ND - Tape & Reel (TR) H126141CT-ND - Cut Tape (CT) H126141DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FX8C-100S-SV5(93) | |
Description | CONN RCPT 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX8C-100S-SV5(93) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FX8,FX8C Series Datasheet |
Product Brief | FX8C-xS-SV5(93) Drawing |
Video File | Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily |
CAD Models | FX8C-100S-SV5(93) Models |
PCN Assembly/Origin | Addition of assembly line-country of origin 26/MAY/2021 |
EDA Models | FX8C-100S-SV5(93) Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.19000 | ¥52.19 |
10 | ¥47.21600 | ¥472.16 |
25 | ¥44.60440 | ¥1,115.11 |
50 | ¥43.51680 | ¥2,175.84 |
100 | ¥41.34140 | ¥4,134.14 |
250 | ¥36.98920 | ¥9,247.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.81344 | ¥17,406.72 |
1,000 | ¥30.46175 | ¥30,461.75 |
1,500 | ¥29.80901 | ¥44,713.51 |
2,500 | ¥28.93866 | ¥72,346.65 |
Attribute | Description |
---|---|
Other Names | H126141CT FX8C-100S-SV5(93)-ND H126141DKR 578-0825-0-93 5494-FX8C-100S-SV5(93)TR H126141TR |
Standard Package | 500 |