FX8C-100S-SV5(71) | ||
---|---|---|
DigiKey Part Number | H126140-ND | |
Manufacturer | ||
Manufacturer Product Number | FX8C-100S-SV5(71) | |
Description | CONN RCPT 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX8C-100S-SV5(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FX8,FX8C Series Datasheet |
Product Brief | FX8C-xS-SV5(71) Drawing |
Video File | Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily |
CAD Models | FX8C-100S-SV5(71) Models |
PCN Assembly/Origin | FX8C,HIF6,TM Production Site Apr/2016 |
EDA Models | FX8C-100S-SV5(71) Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.21000 | ¥48.21 |
10 | ¥43.80100 | ¥438.01 |
25 | ¥41.48600 | ¥1,037.15 |
40 | ¥40.51900 | ¥1,620.76 |
108 | ¥38.59065 | ¥4,167.79 |
324 | ¥33.76645 | ¥10,940.33 |
540 | ¥32.80176 | ¥17,712.95 |
972 | ¥27.97800 | ¥27,194.62 |
2,484 | ¥26.04848 | ¥64,704.42 |
Attribute | Description |
---|---|
Other Names | 578-0825-0-71 H126140 FX8C-100S-SV5(71)-ND |
Standard Package | 108 |