FX6-100S-0.8SV(71) | ||
---|---|---|
DigiKey Part Number | H10808-ND | |
Manufacturer | ||
Manufacturer Product Number | FX6-100S-0.8SV(71) | |
Description | CONN RCPT 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX6-100S-0.8SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.21000 | ¥48.21 |
11 | ¥43.80545 | ¥481.86 |
33 | ¥41.48697 | ¥1,369.07 |
55 | ¥40.52200 | ¥2,228.71 |
110 | ¥38.59236 | ¥4,245.16 |
253 | ¥33.76842 | ¥8,543.41 |
506 | ¥32.80342 | ¥16,598.53 |
1,001 | ¥27.97948 | ¥28,007.46 |
2,508 | ¥26.04985 | ¥65,333.02 |