FX2BA-32P-1.27DSA(71) | ||
---|---|---|
DigiKey Part Number | H10509-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2BA-32P-1.27DSA(71) | |
Description | CONN HEADER VERT 32POS 1.27MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 32 Position Plug Connector Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2BA-32P-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.88000 | ¥34.88 |
10 | ¥31.69000 | ¥316.90 |
25 | ¥30.01200 | ¥750.30 |
40 | ¥29.31425 | ¥1,172.57 |
80 | ¥27.91788 | ¥2,233.43 |
240 | ¥24.42813 | ¥5,862.75 |
480 | ¥23.73017 | ¥11,390.48 |
960 | ¥20.24043 | ¥19,430.81 |
2,400 | ¥18.84457 | ¥45,226.97 |